-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 2.7A I(D), 250V, 3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63J7015
|
Newark | P Channel Mosfet, -250V, 2.7A D-Pak, Channel Type:P Channel, Drain Source Voltage Vds:250V, Continuous Drain Current Id:2.7A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Vishay IRFR9214PBF Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
844-IRFR9214PBF
|
Mouser Electronics | MOSFET P-Chan 250V 2.7 Amp RoHS: Compliant | 5512 |
|
$0.7150 / $1.4800 | Buy Now |
DISTI #
E02:0323_00193145
|
Arrow Electronics | Trans MOSFET P-CH Si 250V 2.7A 3-Pin(2+Tab) DPAK Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2344 | Europe - 3595 |
|
$0.4970 / $0.8913 | Buy Now |
DISTI #
V36:1790_09218368
|
Arrow Electronics | Trans MOSFET P-CH Si 250V 2.7A 3-Pin(2+Tab) DPAK Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2329 | Americas - 2723 |
|
$0.6101 / $1.0176 | Buy Now |
DISTI #
70078965
|
RS | MOSFET, Power, P-Ch, VDSS -250V, RDS(ON) 3 Ohms, ID -2.7A, TO-252AA, PD 50W, VGS +/-20V | Vishay PCS IRFR9214PBF RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6800 / $0.8000 | RFQ |
|
Future Electronics | Single P-Channel 250 V 3 Ohms Surface Mount Power Mosfet - DPAK (TO-252) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 75 Container: Tube | 0Tube |
|
$0.6350 / $0.7450 | Buy Now |
|
Future Electronics | Single P-Channel 250 V 3 Ohms Surface Mount Power Mosfet - DPAK (TO-252) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 75 Container: Tube | 0Tube |
|
$0.6350 / $0.7450 | Buy Now |
DISTI #
76444852
|
Verical | Trans MOSFET P-CH Si 250V 2.7A 3-Pin(2+Tab) DPAK Min Qty: 20 Package Multiple: 1 Date Code: 2344 | Americas - 3595 |
|
$0.5017 / $0.7610 | Buy Now |
DISTI #
69919992
|
Verical | Trans MOSFET P-CH Si 250V 2.7A 3-Pin(2+Tab) DPAK Min Qty: 10 Package Multiple: 1 Date Code: 2329 | Americas - 2723 |
|
$0.6101 | Buy Now |
|
Bristol Electronics | 1950 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRFR9214PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IRFR9214PBF
Vishay Intertechnologies
Power Field-Effect Transistor, 2.7A I(D), 250V, 3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-252AA | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 100 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 250 V | |
Drain Current-Max (ID) | 2.7 A | |
Drain-source On Resistance-Max | 3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 50 W | |
Pulsed Drain Current-Max (IDM) | 11 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRFR9214PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFR9214PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIHFR9214TR-GE3 | TRANSISTOR 2.7 A, 250 V, 3 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252, HALOGEN FREE AND ROHS COMPLIANT, DPAK-3, FET General Purpose Power | Vishay Siliconix | IRFR9214PBF vs SIHFR9214TR-GE3 |
IRFR9214 | Power Field-Effect Transistor, 2.7A I(D), 250V, 3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 | Vishay Siliconix | IRFR9214PBF vs IRFR9214 |
IRFR9214 | Power Field-Effect Transistor, 2.7A I(D), 250V, 3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | Vishay Intertechnologies | IRFR9214PBF vs IRFR9214 |
IRFR9214TRPBF | Power Field-Effect Transistor, 2.7A I(D), 250V, 3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | Vishay Intertechnologies | IRFR9214PBF vs IRFR9214TRPBF |