Part Details for IRFR9N20DTRLPBF by Infineon Technologies AG
Overview of IRFR9N20DTRLPBF by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFR9N20DTRLPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-IRFR9N20DTRLPBF
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3528 |
|
RFQ | |
|
Chip1Cloud | MOSFET N-CH 200V 9.4A DPAK | 4870 |
|
RFQ | |
|
Perfect Parts Corporation | 45107 |
|
RFQ |
Part Details for IRFR9N20DTRLPBF
IRFR9N20DTRLPBF CAD Models
IRFR9N20DTRLPBF Part Data Attributes:
|
IRFR9N20DTRLPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFR9N20DTRLPBF
Infineon Technologies AG
Power Field-Effect Transistor, 9.4A I(D), 200V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 100 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 9.4 A | |
Drain-source On Resistance-Max | 0.38 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 38 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFR9N20DTRLPBF
This table gives cross-reference parts and alternative options found for IRFR9N20DTRLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFR9N20DTRLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFR9N20DPBF | Power Field-Effect Transistor, 9.4A I(D), 200V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | IRFR9N20DTRLPBF vs IRFR9N20DPBF |
IRFR9N20DTRLPBF | Power Field-Effect Transistor, 9.4A I(D), 200V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | IRFR9N20DTRLPBF vs IRFR9N20DTRLPBF |
IRFR9N20DTR | Power Field-Effect Transistor, 9.4A I(D), 200V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | International Rectifier | IRFR9N20DTRLPBF vs IRFR9N20DTR |
IRFR9N20D | Power Field-Effect Transistor, 9.4A I(D), 200V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | Infineon Technologies AG | IRFR9N20DTRLPBF vs IRFR9N20D |
IRFR9N20DTRRPBF | Power Field-Effect Transistor, 9.4A I(D), 200V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | IRFR9N20DTRLPBF vs IRFR9N20DTRRPBF |
IRFR9N20DPBF | Power Field-Effect Transistor, 9.4A I(D), 200V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | Infineon Technologies AG | IRFR9N20DTRLPBF vs IRFR9N20DPBF |
IRFR9N20DTRR | Power Field-Effect Transistor, 9.4A I(D), 200V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | International Rectifier | IRFR9N20DTRLPBF vs IRFR9N20DTRR |
IRFR9N20DTRPBF | Power Field-Effect Transistor, 9.4A I(D), 200V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | Infineon Technologies AG | IRFR9N20DTRLPBF vs IRFR9N20DTRPBF |
IRFR9N20DTRL | Power Field-Effect Transistor, 9.4A I(D), 200V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | International Rectifier | IRFR9N20DTRLPBF vs IRFR9N20DTRL |
IRFR9N20DTRRPBF | Power Field-Effect Transistor, 9.4A I(D), 200V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | Infineon Technologies AG | IRFR9N20DTRLPBF vs IRFR9N20DTRRPBF |