Part Details for IRFRC20TRPBF-BE3 by Vishay Siliconix
Overview of IRFRC20TRPBF-BE3 by Vishay Siliconix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFRC20TRPBF-BE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
742-IRFRC20TRPBF-BE3CT-ND
|
DigiKey | MOSFET N-CH 600V 2A DPAK Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3935 In Stock |
|
$0.4641 / $1.8200 | Buy Now |