Part Details for IRFS3006TRL7PP. by Infineon Technologies AG
Overview of IRFS3006TRL7PP. by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFS3006TRL7PP.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC0718
|
Newark | Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:240A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V, Power Dissipation:375W, No. Of Pins:7Pins Rohs Compliant: Yes |Infineon IRFS3006TRL7PP. Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 800 |
|
$2.4400 / $2.9700 | Buy Now |