Part Details for IRFS3107TRLPBF by International Rectifier
Overview of IRFS3107TRLPBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRFS3107TRLPBF
IRFS3107TRLPBF CAD Models
IRFS3107TRLPBF Part Data Attributes
|
IRFS3107TRLPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRFS3107TRLPBF
International Rectifier
Power Field-Effect Transistor, 195A I(D), 75V, 0.003ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | D2PAK | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Avalanche Energy Rating (Eas) | 300 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 75 V | |
Drain Current-Max (ID) | 195 A | |
Drain-source On Resistance-Max | 0.003 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 370 W | |
Pulsed Drain Current-Max (IDM) | 900 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFS3107TRLPBF
This table gives cross-reference parts and alternative options found for IRFS3107TRLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFS3107TRLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AUIRFS3107TRL | Power Field-Effect Transistor, 195A I(D), 75V, 0.003ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3 | International Rectifier | IRFS3107TRLPBF vs AUIRFS3107TRL |
IRFS3107TRRPBF | Power Field-Effect Transistor, 195A I(D), 75V, 0.003ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | IRFS3107TRLPBF vs IRFS3107TRRPBF |
IRFS3107PBF | Power Field-Effect Transistor, 195A I(D), 75V, 0.003ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | IRFS3107TRLPBF vs IRFS3107PBF |
IRFS3107TRRPBF | Power Field-Effect Transistor, 195A I(D), 75V, 0.003ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 | Infineon Technologies AG | IRFS3107TRLPBF vs IRFS3107TRRPBF |
IRFS3107 | Power Field-Effect Transistor, 195A I(D), 75V, 0.003ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, D2PAK-3 | International Rectifier | IRFS3107TRLPBF vs IRFS3107 |
AUIRFS3107TRL | Power Field-Effect Transistor, 195A I(D), 75V, 0.003ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, D2PAK-3 | Infineon Technologies AG | IRFS3107TRLPBF vs AUIRFS3107TRL |
AUIRFS3107 | Power Field-Effect Transistor, 195A I(D), 75V, 0.003ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3 | International Rectifier | IRFS3107TRLPBF vs AUIRFS3107 |
IRFS3107 | Power Field-Effect Transistor, 195A I(D), 75V, 0.003ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, D2PAK-3 | Infineon Technologies AG | IRFS3107TRLPBF vs IRFS3107 |
AUIRFS3107 | Power Field-Effect Transistor, 195A I(D), 75V, 0.003ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, D2PAK-3 | Infineon Technologies AG | IRFS3107TRLPBF vs AUIRFS3107 |