Part Details for IRFS4127TRLPBF by Infineon Technologies AG
Overview of IRFS4127TRLPBF by Infineon Technologies AG
- Distributor Offerings: (41 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFS4127TRLPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC9156
|
Newark | Mosfet, N-Ch, 200V, 72A, 175Deg C, 375W, Channel Type:N Channel, Drain Source Voltage Vds:200V, Continuous Drain Current Id:72A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:5V Rohs Compliant: Yes |Infineon IRFS4127TRLPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 94 |
|
$1.8900 / $2.2400 | Buy Now |
DISTI #
86AK5331
|
Newark | Mosfet, N-Ch, 200V, 72A, To-263Ab Rohs Compliant: Yes |Infineon IRFS4127TRLPBF Min Qty: 800 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.6200 / $1.9400 | Buy Now |
DISTI #
IRFS4127TRLPBFCT-ND
|
DigiKey | MOSFET N-CH 200V 72A D2PAK Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18302 In Stock |
|
$1.5585 / $3.3400 | Buy Now |
DISTI #
IRFS4127TRLPBF
|
Avnet Americas | Trans MOSFET N-CH 200V 72A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: IRFS4127TRLPBF) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 800 |
|
$1.4546 / $1.7663 | Buy Now |
DISTI #
IRFS4127TRLPBF
|
Avnet Americas | Trans MOSFET N-CH 200V 72A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: IRFS4127TRLPBF) RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
IRFS4127TRLPBF
|
Avnet Americas | Trans MOSFET N-CH 200V 72A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: IRFS4127TRLPBF) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.4546 / $1.7663 | Buy Now |
DISTI #
13AC9156
|
Avnet Americas | Trans MOSFET N-CH 200V 72A 3-Pin(2+Tab) D2PAK T/R - Product that comes on tape, but is not reeled (Alt: 13AC9156) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 94 Partner Stock |
|
$2.3600 / $3.4700 | Buy Now |
DISTI #
942-IRFS4127TRLPBF
|
Mouser Electronics | MOSFET MOSFT 200V 76A 23.2mOhm 100nC Qg RoHS: Compliant | 5098 |
|
$1.5500 / $3.1700 | Buy Now |
DISTI #
E02:0323_00277304
|
Arrow Electronics | Trans MOSFET N-CH 200V 72A 3-Pin(2+Tab) D2PAK T/R Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks Date Code: 2412 | Europe - 44000 |
|
$1.1733 / $1.6003 | Buy Now |
DISTI #
V72:2272_13891437
|
Arrow Electronics | Trans MOSFET N-CH 200V 72A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2307 Container: Cut Strips | Americas - 16 |
|
$1.3400 / $2.0620 | Buy Now |
Part Details for IRFS4127TRLPBF
IRFS4127TRLPBF CAD Models
IRFS4127TRLPBF Part Data Attributes:
|
IRFS4127TRLPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFS4127TRLPBF
Infineon Technologies AG
Power Field-Effect Transistor, 72A I(D), 200V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, D2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 250 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 72 A | |
Drain-source On Resistance-Max | 0.022 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 375 W | |
Pulsed Drain Current-Max (IDM) | 300 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFS4127TRLPBF
This table gives cross-reference parts and alternative options found for IRFS4127TRLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFS4127TRLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFS4127PBF | Power Field-Effect Transistor, 72A I(D), 200V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, D2PAK-3 | Infineon Technologies AG | IRFS4127TRLPBF vs IRFS4127PBF |
IRFS4127TRRPBF | Power Field-Effect Transistor, 72A I(D), 200V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, D2PAK-3 | Infineon Technologies AG | IRFS4127TRLPBF vs IRFS4127TRRPBF |