Part Details for IRFSL3306PBF by Infineon Technologies AG
Overview of IRFSL3306PBF by Infineon Technologies AG
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for IRFSL3306PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-IRFSL3306PBF-ND
|
DigiKey | MOSFET N-CH 60V 120A TO262 Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1039 / $2.5400 | Buy Now |
DISTI #
IRFSL3306PBF
|
Avnet Americas | Trans MOSFET N-CH 60V 160A 3-Pin(3+Tab) TO-262 - Rail/Tube (Alt: IRFSL3306PBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.9607 / $1.1741 | Buy Now |
DISTI #
942-IRFSL3306PBF
|
Mouser Electronics | MOSFET MOSFT 60V 160A 4.2mOhm 85nC RoHS: Compliant | 0 |
|
$1.1000 / $2.5300 | Order Now |
DISTI #
E02:0323_00277582
|
Arrow Electronics | Trans MOSFET N-CH Si 60V 160A 3-Pin(3+Tab) TO-262 Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2209 | Europe - 1000 |
|
$0.8068 / $1.1757 | Buy Now |
DISTI #
V36:1790_13890783
|
Arrow Electronics | Trans MOSFET N-CH Si 60V 160A 3-Pin(3+Tab) TO-262 Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2122 | Americas - 500 |
|
$1.0314 / $2.4779 | Buy Now |
DISTI #
70018345
|
RS | IRFSL3306PBF N-channel MOSFET Module, 160 A, 60 V, 3-Pin TO-262 | Infineon IRFSL3306PBF RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2500 / $1.5600 | RFQ |
|
Future Electronics | IRFSL3306 Series 60V 120A 230W 4.2mOhm TH Single N-Channel MOSFET TO-262-3 RoHS: Non Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.0900 / $1.2000 | Buy Now |
|
Future Electronics | IRFSL3306 Series 60V 120A 230W 4.2mOhm TH Single N-Channel MOSFET TO-262-3 RoHS: Non Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.0900 / $1.2000 | Buy Now |
DISTI #
77378079
|
Verical | Trans MOSFET N-CH Si 60V 160A 3-Pin(3+Tab) TO-262 Tube Min Qty: 1000 Package Multiple: 1000 Date Code: 2214 | Americas - 180000 |
|
$1.1456 | Buy Now |
DISTI #
15003928
|
Verical | Trans MOSFET N-CH Si 60V 160A 3-Pin(3+Tab) TO-262 Tube Min Qty: 8 Package Multiple: 1 | Americas - 1000 |
|
$0.8029 / $1.1700 | Buy Now |
Part Details for IRFSL3306PBF
IRFSL3306PBF CAD Models
IRFSL3306PBF Part Data Attributes:
|
IRFSL3306PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFSL3306PBF
Infineon Technologies AG
Power Field-Effect Transistor, 160A I(D), 60V, 0.0042ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, LEAD FREE, TO-262, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | IN-LINE, R-PSIP-T3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 184 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 160 A | |
Drain-source On Resistance-Max | 0.0042 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-262AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 230 W | |
Pulsed Drain Current-Max (IDM) | 620 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |