-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 195A I(D), 40V, 0.0018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, HALOGEN AND LEAD FREE, PLASTIC, TO-262, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W9280
|
Newark | Mosfet Transistor, N Channel, 195 A, 40 V, 0.0014 Ohm, 10 V, 3 V Rohs Compliant: Yes |Infineon IRFSL7437PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 506 |
|
$1.1100 / $2.3300 | Buy Now |
DISTI #
IRFSL7437PBF-ND
|
DigiKey | MOSFET N-CH 40V 195A TO262 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
2740 In Stock |
|
$0.8779 / $2.0900 | Buy Now |
DISTI #
IRFSL7437PBF
|
Avnet Americas | Trans MOSFET N-CH 40V 250A 3-Pin(3+Tab) TO-262 Tube - Rail/Tube (Alt: IRFSL7437PBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.7900 / $0.9656 | Buy Now |
DISTI #
942-IRFSL7437PBF
|
Mouser Electronics | MOSFET 40V, 195A, 1.8 mOhm 150 nC Qg, TO-262 RoHS: Compliant | 980 |
|
$0.9070 / $2.0800 | Buy Now |
DISTI #
70394791
|
RS | IRFSL7437PBF N-channel MOSFET Transistor, 250 A, 40 V, 3-Pin TO-262 | Infineon IRFSL7437PBF RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3500 / $1.6900 | RFQ |
|
Future Electronics | Single N-Channel 40 V 1.8 mOhm 150 nC HEXFET® Power Mosfet - TO-262 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.8600 / $1.0200 | Buy Now |
|
Future Electronics | Single N-Channel 40 V 1.8 mOhm 150 nC HEXFET® Power Mosfet - TO-262 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.8600 / $1.0200 | Buy Now |
DISTI #
71240736
|
Verical | Trans MOSFET N-CH Si 40V 250A 3-Pin(3+Tab) TO-262 Tube Min Qty: 9 Package Multiple: 1 Date Code: 2250 | Americas - 1135 |
|
$1.1625 / $3.8750 | Buy Now |
DISTI #
69742051
|
Verical | Trans MOSFET N-CH Si 40V 250A 3-Pin(3+Tab) TO-262 Tube Min Qty: 9 Package Multiple: 1 Date Code: 2251 | Americas - 999 |
|
$0.8285 / $1.6021 | Buy Now |
|
Rochester Electronics | IRFSL7437 - 12V-300V N-Channel Power MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 900 |
|
$0.8706 / $1.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRFSL7437PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFSL7437PBF
Infineon Technologies AG
Power Field-Effect Transistor, 195A I(D), 40V, 0.0018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, HALOGEN AND LEAD FREE, PLASTIC, TO-262, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 802 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 195 A | |
Drain-source On Resistance-Max | 0.0018 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-262AA | |
JESD-30 Code | R-PSIP-T3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 230 W | |
Pulsed Drain Current-Max (IDM) | 1000 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |