Part Details for IRFSL7762PBF by Infineon Technologies AG
Overview of IRFSL7762PBF by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for IRFSL7762PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRFSL7762PBF-ND
|
DigiKey | MOSFET N-CH 75V 85A TO262 Min Qty: 1 Lead time: 13 Weeks Container: Tube |
54 In Stock |
|
$0.9084 / $1.2100 | Buy Now |
|
Rochester Electronics | IRFSL7762 - HEXFET Power MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 289 |
|
$0.9818 / $1.1600 | Buy Now |
Part Details for IRFSL7762PBF
IRFSL7762PBF CAD Models
IRFSL7762PBF Part Data Attributes
|
IRFSL7762PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFSL7762PBF
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |