Part Details for IRFU214PBF by Vishay Siliconix
Overview of IRFU214PBF by Vishay Siliconix
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFU214PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRFU214PBF-ND
|
DigiKey | MOSFET N-CH 250V 2.2A TO251AA Min Qty: 1 Lead time: 20 Weeks Container: Tube |
3155 In Stock |
|
$0.5010 / $1.3300 | Buy Now |
|
Bristol Electronics | 750 |
|
RFQ | ||
|
Quest Components | 600 |
|
$1.0032 / $2.4320 | Buy Now |
Part Details for IRFU214PBF
IRFU214PBF CAD Models
IRFU214PBF Part Data Attributes:
|
IRFU214PBF
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
IRFU214PBF
Vishay Siliconix
Power Field-Effect Transistor, 2.2A I(D), 250V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, ROHS COMPLIANT, PLASTIC, IPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | TO-251AA | |
Package Description | ROHS COMPLIANT, PLASTIC, IPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 190 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 250 V | |
Drain Current-Max (ID) | 2.2 A | |
Drain-source On Resistance-Max | 2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-251AA | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 8.8 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFU214PBF
This table gives cross-reference parts and alternative options found for IRFU214PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFU214PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFU214 | 2.2A, 250V, 2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251AA | Intersil Corporation | IRFU214PBF vs IRFU214 |
IRFU214 | Power Field-Effect Transistor, 2.2A I(D), 250V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA | International Rectifier | IRFU214PBF vs IRFU214 |
IRFU214PBF | Power Field-Effect Transistor, 2.2A I(D), 250V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, LEAD FREE, PLASTIC, IPAK-3 | International Rectifier | IRFU214PBF vs IRFU214PBF |