Part Details for IRFU221 by Harris Semiconductor
Overview of IRFU221 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFU221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-IRFU221-ND
|
DigiKey | N-CHANNEL POWER MOSFET Min Qty: 701 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2419 In Stock |
|
$0.4300 | Buy Now |
|
Rochester Electronics | 4.6A, 150V, 0.80 OHM, N-Channel POWER MOSFET ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2419 |
|
$0.3675 / $0.4323 | Buy Now |
Part Details for IRFU221
IRFU221 CAD Models
IRFU221 Part Data Attributes
|
IRFU221
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
IRFU221
Harris Semiconductor
Power Field-Effect Transistor, 4.6A I(D), 150V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Avalanche Energy Rating (Eas) | 85 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 4.6 A | |
Drain-source On Resistance-Max | 0.8 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-251AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 50 W | |
Power Dissipation-Max (Abs) | 50 W | |
Pulsed Drain Current-Max (IDM) | 18 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 53 ns | |
Turn-on Time-Max (ton) | 54 ns |
Alternate Parts for IRFU221
This table gives cross-reference parts and alternative options found for IRFU221. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFU221, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFU221 | 4.6A, 150V, 0.8ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251AA | Intersil Corporation | IRFU221 vs IRFU221 |
IRFU221 | Power Field-Effect Transistor, 4.6A I(D), 150V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, IPAK-3 | Samsung Semiconductor | IRFU221 vs IRFU221 |