Part Details for IRFU2405PBFAKLA1 by Infineon Technologies AG
Overview of IRFU2405PBFAKLA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFU2405PBFAKLA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRFU2405PBFAKLA1
|
Avnet Americas | Power MOSFET, N Channel, 55 V, 56 A, 16 Milliohms, TO-251AA (I-Pak), 3 Pins, Through Hole - Rail/Tube (Alt: IRFU2405PBFAKLA1) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 5947 Partner Stock |
|
$0.6198 / $0.7292 | Buy Now |
|
Rochester Electronics | IRFU2405PBF - HEXFET Power MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 5947 |
|
$0.6198 / $0.7292 | Buy Now |