-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 16A I(D), 100V, 0.115ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, LEAD FREE, PLASTIC, IPAK-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRFU3910PBF-ND
|
DigiKey | MOSFET N-CH 100V 16A IPAK Min Qty: 1 Lead time: 10 Weeks Container: Tube |
27 In Stock |
|
$0.3877 / $1.0300 | Buy Now |
DISTI #
IRFU3910PBF
|
Avnet Americas | Trans MOSFET N-CH 100V 16A 3-Pin(3+Tab) TO-251 - Rail/Tube (Alt: IRFU3910PBF) RoHS: Compliant Min Qty: 3000 Package Multiple: 75 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.3612 / $0.4128 | Buy Now |
DISTI #
942-IRFU3910PBF
|
Mouser Electronics | MOSFET MOSFT 100V 15A 115mOhm 29.3nC RoHS: Compliant | 4179 |
|
$0.3870 / $0.9100 | Buy Now |
|
Future Electronics | Single N-Channel 100 V 115 mOhm 29.3 nC HEXFET® Power Mosfet - IPAK RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 75 Container: Tube | 0Tube |
|
$0.3800 / $0.4500 | Buy Now |
|
Future Electronics | Single N-Channel 100 V 115 mOhm 29.3 nC HEXFET® Power Mosfet - IPAK RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 75 Container: Tube | 0Tube |
|
$0.3800 / $0.4500 | Buy Now |
|
Rochester Electronics | IRFU3910 - 12V-300V N-Channel Power MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 551 |
|
$0.3838 / $0.4515 | Buy Now |
DISTI #
IRFU3910PBF
|
Avnet Americas | Trans MOSFET N-CH 100V 16A 3-Pin(3+Tab) TO-251 - Rail/Tube (Alt: IRFU3910PBF) RoHS: Compliant Min Qty: 3000 Package Multiple: 75 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.3612 / $0.4128 | Buy Now |
DISTI #
IRFU3910PBF
|
TME | Transistor: N-MOSFET, unipolar, 100V, 15A, 52W, IPAK Min Qty: 1 | 203 |
|
$0.4830 / $1.1490 | Buy Now |
|
Ameya Holding Limited | Min Qty: 3000 | 2480 |
|
$0.6449 | Buy Now |
DISTI #
IRFU3910PBF
|
Avnet Americas | Trans MOSFET N-CH 100V 16A 3-Pin(3+Tab) TO-251 - Rail/Tube (Alt: IRFU3910PBF) RoHS: Compliant Min Qty: 3000 Package Multiple: 75 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.3612 / $0.4128 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRFU3910PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFU3910PBF
Infineon Technologies AG
Power Field-Effect Transistor, 16A I(D), 100V, 0.115ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, LEAD FREE, PLASTIC, IPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 150 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 16 A | |
Drain-source On Resistance-Max | 0.115 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-251AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 52 W | |
Pulsed Drain Current-Max (IDM) | 60 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRFU3910PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFU3910PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFU3910PBF | Power Field-Effect Transistor, 16A I(D), 100V, 0.115ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, LEAD FREE, PLASTIC, IPAK-3 | International Rectifier | IRFU3910PBF vs IRFU3910PBF |