-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 11A I(D), 55V, 0.175ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, LEAD FREE, IPAK-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63J7099
|
Newark | P Channel Mosfet, -55V, 11A, Ipak, Channel Type:P Channel, Drain Source Voltage Vds:55V, Continuous Drain Current Id:11A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V, Msl:- Rohs Compliant: Yes |Infineon IRFU9024NPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$0.0810 | Buy Now |
DISTI #
IRFU9024NPBF-ND
|
DigiKey | MOSFET P-CH 55V 11A IPAK Min Qty: 1 Lead time: 10 Weeks Container: Tube |
3777 In Stock |
|
$0.3274 / $0.8700 | Buy Now |
DISTI #
IRFU9024NPBF
|
Avnet Americas | Trans MOSFET P-CH 55V 11A 3-Pin(3+Tab) IPAK - Rail/Tube (Alt: IRFU9024NPBF) RoHS: Compliant Min Qty: 3000 Package Multiple: 75 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.3049 / $0.3485 | Buy Now |
DISTI #
63J7099
|
Avnet Americas | Trans MOSFET P-CH 55V 11A 3-Pin(3+Tab) IPAK - Bulk (Alt: 63J7099) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Bulk | 3 Partner Stock |
|
$0.3750 / $0.8940 | Buy Now |
DISTI #
942-IRFU9024NPBF
|
Mouser Electronics | MOSFET MOSFT P-Ch -55V -11A 175mOhm 12.7nC RoHS: Compliant | 8059 |
|
$0.3270 / $0.8700 | Buy Now |
DISTI #
70017048
|
RS | MOSFET, Power, P-Ch, VDSS -55V, RDS(ON) 0.175Ohm, ID -11A, I-Pak (TO-251AA),PD 38W | Infineon IRFU9024NPBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7400 / $0.8700 | RFQ |
|
Future Electronics | Single P-Channel 55 V 0.175 Ohm 19 nC HEXFET® Power Mosfet - TO-251 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 2689Tube |
|
$0.3200 / $0.3900 | Buy Now |
|
Future Electronics | Single P-Channel 55 V 0.175 Ohm 19 nC HEXFET® Power Mosfet - TO-251 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 75 Container: Tube | 0Tube |
|
$0.3200 / $0.3800 | Buy Now |
DISTI #
69916097
|
Verical | Trans MOSFET P-CH Si 55V 11A 3-Pin(3+Tab) IPAK Tube Min Qty: 42 Package Multiple: 1 Date Code: 2322 | Americas - 20933 |
|
$0.4225 / $0.7537 | Buy Now |
DISTI #
69686895
|
Verical | Trans MOSFET P-CH Si 55V 11A 3-Pin(3+Tab) IPAK Tube Min Qty: 108 Package Multiple: 1 Date Code: 2201 | Americas - 2349 |
|
$0.6811 / $0.7610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRFU9024NPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFU9024NPBF
Infineon Technologies AG
Power Field-Effect Transistor, 11A I(D), 55V, 0.175ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, LEAD FREE, IPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks, 5 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 62 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.175 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-251AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 38 W | |
Pulsed Drain Current-Max (IDM) | 44 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRFU9024NPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFU9024NPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AUIRFU9024N | Power Field-Effect Transistor, 11A I(D), 55V, 0.175ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, ROHS COMPLIANT, PLASTIC, IPAK-3 | Infineon Technologies AG | IRFU9024NPBF vs AUIRFU9024N |
AUIRFU9024N | Power Field-Effect Transistor, 11A I(D), 55V, 0.175ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, ROHS COMPLIANT, PLASTIC, IPAK-3 | International Rectifier | IRFU9024NPBF vs AUIRFU9024N |
IRFU9024NPBF | Power Field-Effect Transistor, 11A I(D), 55V, 0.175ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, LEAD FREE, IPAK-3 | International Rectifier | IRFU9024NPBF vs IRFU9024NPBF |
IRFU9024N | Power Field-Effect Transistor, 11A I(D), 55V, 0.175ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, IPAK-3 | Infineon Technologies AG | IRFU9024NPBF vs IRFU9024N |