There are no models available for this part yet.
Overview of IRFW610BTMFP001 by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IRFW610BTMFP001 by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-IRFW610BTMFP001-ND
|
DigiKey | N-CHANNEL POWER MOSFET Min Qty: 423 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1600 In Stock |
|
$0.7100 | Buy Now | |
Rochester Electronics | 3.3A, 200V, 1.5ohm, N-Channel Power MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1600 |
|
$0.6093 / $0.7168 | Buy Now |