Part Details for IRFW620BTM by Fairchild Semiconductor Corporation
Overview of IRFW620BTM by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFW620BTM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-IRFW620BTM-ND
|
DigiKey | N-CHANNEL POWER MOSFET Min Qty: 701 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
933 In Stock |
|
$0.4300 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, N-Channel, MOSFET ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 933 |
|
$0.3675 / $0.4323 | Buy Now |
Part Details for IRFW620BTM
IRFW620BTM CAD Models
IRFW620BTM Part Data Attributes
|
IRFW620BTM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
IRFW620BTM
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 5 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 47 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |