There are no models available for this part yet.
Overview of IRFW730BTM by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IRFW730BTM by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-IRFW730BTM-ND
|
DigiKey | N-CHANNEL POWER MOSFET Min Qty: 468 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
12957 In Stock |
|
$0.6400 | Buy Now | |
Rochester Electronics | 5.5A, 400V, 1ohm, N-Channel Power MOSFET, TO-263AB ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 12957 |
|
$0.5512 / $0.6485 | Buy Now |
CAD Models for IRFW730BTM by Fairchild Semiconductor Corporation
Part Data Attributes for IRFW730BTM by Fairchild Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
D2PAK
|
Package Description
|
D2PAK-3
|
Pin Count
|
3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Avalanche Energy Rating (Eas)
|
330 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
400 V
|
Drain Current-Max (ID)
|
5.5 A
|
Drain-source On Resistance-Max
|
1 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-263AB
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
73 W
|
Pulsed Drain Current-Max (IDM)
|
22 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for IRFW730BTM
This table gives cross-reference parts and alternative options found for IRFW730BTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFW730BTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFW730BTM | 5.5A, 400V, 1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, D2PAK-3 | Rochester Electronics LLC | IRFW730BTM vs IRFW730BTM |