Part Details for IRFZ24PBF-BE3 by Vishay Intertechnologies
Overview of IRFZ24PBF-BE3 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFZ24PBF-BE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ9149
|
Newark | N-Channel 60V |Vishay IRFZ24PBF-BE3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7660 / $0.8560 | Buy Now |
DISTI #
IRFZ24PBF-BE3
|
Avnet Americas | Transistor MOSFET N-Channel 60V 17A 3-Pin TO-220AB - Tape and Reel (Alt: IRFZ24PBF-BE3) Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5815 / $0.7387 | Buy Now |
DISTI #
78-IRFZ24PBF-BE3
|
Mouser Electronics | MOSFET 60V N-CH HEXFET MOSFET RoHS: Compliant | 5762 |
|
$0.6580 / $1.3700 | Buy Now |
|
Future Electronics | Single N-Channel 60 V 0.1 Ohms Through Hole Power RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.6000 / $0.6450 | Buy Now |
|
Future Electronics | Single N-Channel 60 V 0.1 Ohms Through Hole Power RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.6100 / $0.7400 | Buy Now |
DISTI #
IRFZ24PBF-BE3
|
TTI | MOSFET 60V N-CH HEXFET MOSFET RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.5900 / $0.6700 | Buy Now |
DISTI #
IRFZ24PBF-BE3
|
Avnet Americas | Transistor MOSFET N-Channel 60V 17A 3-Pin TO-220AB - Tape and Reel (Alt: IRFZ24PBF-BE3) Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5815 / $0.7387 | Buy Now |
Part Details for IRFZ24PBF-BE3
IRFZ24PBF-BE3 CAD Models
IRFZ24PBF-BE3 Part Data Attributes:
|
IRFZ24PBF-BE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IRFZ24PBF-BE3
Vishay Intertechnologies
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay |