Part Details for IRFZ44VZSPBF. by Infineon Technologies AG
Overview of IRFZ44VZSPBF. by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFZ44VZSPBF.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC6855
|
Newark | Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:57A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V, Power Dissipation:92W, No. Of Pins:3Pins Rohs Compliant: Yes |Infineon IRFZ44VZSPBF. Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 / $1.2600 | Buy Now |