Part Details for IRG4BC20FD-SPBF by International Rectifier
Overview of IRG4BC20FD-SPBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-BF512BBCZ-3 | Analog Devices | Low Power Blackfin Processor | |
ADSP-BF514KSWZ-3 | Analog Devices | Low-Power BF proc w/consumer c | |
ADSP-BF516BBCZ-4 | Analog Devices | Low Power Blackfin Processor |
Part Details for IRG4BC20FD-SPBF
IRG4BC20FD-SPBF CAD Models
IRG4BC20FD-SPBF Part Data Attributes
|
IRG4BC20FD-SPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRG4BC20FD-SPBF
International Rectifier
Insulated Gate Bipolar Transistor, 16A I(C), 600V V(BR)CES, N-Channel, LEAD FREE, PLASTIC, D2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | D2PAK | |
Package Description | LEAD FREE, PLASTIC, D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 16 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 6 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 60 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 610 ns | |
Turn-on Time-Nom (ton) | 63 ns |
Alternate Parts for IRG4BC20FD-SPBF
This table gives cross-reference parts and alternative options found for IRG4BC20FD-SPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRG4BC20FD-SPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRG4BC20FD-STRRPBF | Insulated Gate Bipolar Transistor, 16A I(C), 600V V(BR)CES, N-Channel, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | IRG4BC20FD-SPBF vs IRG4BC20FD-STRRPBF |
IRG4BC20FD-STRLPBF | Insulated Gate Bipolar Transistor, 16A I(C), 600V V(BR)CES, N-Channel, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | IRG4BC20FD-SPBF vs IRG4BC20FD-STRLPBF |
IRG4BC20FD-STRR | Insulated Gate Bipolar Transistor, 16A I(C), 600V V(BR)CES, N-Channel, PLASTIC, D2PAK-3 | International Rectifier | IRG4BC20FD-SPBF vs IRG4BC20FD-STRR |