Part Details for IRG7PH28UD1PBF by International Rectifier
Overview of IRG7PH28UD1PBF by International Rectifier
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for IRG7PH28UD1PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-IRG7PH28UD1PBF-ND
|
DigiKey | INSULATED GATE BIPOLAR GATE TRAS Min Qty: 137 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7222 In Stock |
|
$2.1900 | Buy Now |
|
Rochester Electronics | IRG7PH28 - Discrete IGBT with Anti-Parallel Diode ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 7222 |
|
$1.8800 / $2.2200 | Buy Now |
|
ComSIT USA | INSULATED GATE BIPOLAR TRANSISTOR WITH ULTRA-LOW VF DIODE FOR INDUCTION HEATING AND SOFT SWT APPLI Insulated Gate Bipolar Transistor, 30A I(C), 1200V V(BR)CES, N-Channel RoHS: Compliant | Europe - 500 |
|
RFQ |
Part Details for IRG7PH28UD1PBF
IRG7PH28UD1PBF CAD Models
IRG7PH28UD1PBF Part Data Attributes:
|
IRG7PH28UD1PBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRG7PH28UD1PBF
International Rectifier
Insulated Gate Bipolar Transistor, 30A I(C), 1200V V(BR)CES, N-Channel
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 30 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Gate-Emitter Thr Voltage-Max | 6 V | |
Gate-Emitter Voltage-Max | 30 V | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 115 W | |
Surface Mount | NO |