Part Details for IRG7PH44K10DPBF by International Rectifier
Overview of IRG7PH44K10DPBF by International Rectifier
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for IRG7PH44K10DPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | IRG7PH44K10 - Discrete IGBT with Anti-Parallel Diode ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3 |
|
$3.7700 / $4.4300 | Buy Now |
|
ComSIT USA | INSULATED GATE BIPOLAR TRANSISTOR WITH ULTRAFAST SOFT RECOVERY DIODE Insulated Gate Bipolar Transistor, 70A I(C), 1200V V(BR)CES, N-Channel RoHS: Compliant | Europe - 50 |
|
RFQ |
Part Details for IRG7PH44K10DPBF
IRG7PH44K10DPBF CAD Models
IRG7PH44K10DPBF Part Data Attributes:
|
IRG7PH44K10DPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRG7PH44K10DPBF
International Rectifier
Insulated Gate Bipolar Transistor, 70A I(C), 1200V V(BR)CES, N-Channel
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 70 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Fall Time-Max (tf) | 115 ns | |
Gate-Emitter Thr Voltage-Max | 7.5 V | |
Gate-Emitter Voltage-Max | 30 V | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 320 W | |
Rise Time-Max (tr) | 70 ns | |
Surface Mount | NO |