Part Details for IRG8CH50K10F by Infineon Technologies AG
Overview of IRG8CH50K10F by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for IRG8CH50K10F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRG8CH50K10F
|
Avnet Americas | Trans IGBT Chip N-CH 1200V 50A Die on Film/Wafer - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: IRG8CH50K10F) RoHS: Compliant Min Qty: 968 Package Multiple: 1 Container: Waffle Pack | 0 |
|
RFQ | |
DISTI #
IRG8CH50K10F
|
Avnet Americas | Trans IGBT Chip N-CH 1200V 50A Die on Film/Wafer - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: IRG8CH50K10F) RoHS: Compliant Min Qty: 968 Package Multiple: 1 Container: Waffle Pack | 0 |
|
RFQ |
Part Details for IRG8CH50K10F
IRG8CH50K10F CAD Models
IRG8CH50K10F Part Data Attributes:
|
IRG8CH50K10F
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRG8CH50K10F
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 50A I(C), 1200V V(BR)CES, N-Channel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 50 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Gate-Emitter Thr Voltage-Max | 6.5 V | |
Gate-Emitter Voltage-Max | 30 V | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL |