Part Details for IRGB15B60KD by International Rectifier
Overview of IRGB15B60KD by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRGB15B60KD
IRGB15B60KD CAD Models
IRGB15B60KD Part Data Attributes:
|
IRGB15B60KD
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRGB15B60KD
International Rectifier
Insulated Gate Bipolar Transistor, 31A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220AB, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ULTRA FAST | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 31 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Fall Time-Max (tf) | 36 ns | |
Gate-Emitter Thr Voltage-Max | 5.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 208 W | |
Qualification Status | Not Qualified | |
Rise Time-Max (tr) | 25 ns | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 231 ns | |
Turn-on Time-Nom (ton) | 52 ns |
Alternate Parts for IRGB15B60KD
This table gives cross-reference parts and alternative options found for IRGB15B60KD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRGB15B60KD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRGB15B60KD | Insulated Gate Bipolar Transistor, 31A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220AB, 3 PIN | Infineon Technologies AG | IRGB15B60KD vs IRGB15B60KD |
IRGB15B60KDPBF | Insulated Gate Bipolar Transistor, 31A I(C), 600V V(BR)CES, N-Channel, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 | International Rectifier | IRGB15B60KD vs IRGB15B60KDPBF |