Transistors
IRGP30B120KD-EP
Description: Insulated Gate Bipolar Transistor, 60A I(C), 1200V V(BR)CES, N-Channel, TO-247AD, LEAD FREE PACKAGE-3

Overview of IRGP30B120KD-EP by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Electronic Manufacturing

CAD Models for IRGP30B120KD-EP by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IRGP30B120KD-EP by International Rectifier

IRGP30B120KD-EP
International Rectifier
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Part Package Code
TO-247AD
Package Description
LEAD FREE PACKAGE-3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
Collector Current-Max (IC)
60 A
Collector-Emitter Voltage-Max
1200 V
Configuration
SINGLE WITH BUILT-IN DIODE
Fall Time-Max (tf)
75 ns
Gate-Emitter Thr Voltage-Max
6 V
Gate-Emitter Voltage-Max
20 V
JEDEC-95 Code
TO-247AD
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
300 W
Qualification Status
Not Qualified
Rise Time-Max (tr)
35 ns
Surface Mount
NO
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
MOTOR CONTROL
Transistor Element Material
SILICON
Turn-off Time-Nom (toff)
270 ns
Turn-on Time-Nom (ton)
75 ns
Want to compare parts?
  1. IRGP30B120KD-EP
    International Rectifier
    Insulated Gate Bipolar Transistor, 60A I(C), 1200V V(BR)CES, N-Channel, TO-247AD, LEAD FREE PACKAGE-3
    VS

Related Parts for IRGP30B120KD-EP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRGP30B120KD-EP by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRGP30B120KD-EP by International Rectifier

Select Manufacturer
Which Manufacturer of IRGP30B120KD-EP would you like to use for your alert(s)?
  • Please alert me when IRGP30B120KD-EP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRGP30B120KD-EP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRGP30B120KD-EP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRGP30B120KD-EP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRGP30B120KD-EP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRGP30B120KD-EP by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: