Part Details for IRGP4062D-EPBF by Infineon Technologies AG
Overview of IRGP4062D-EPBF by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRGP4062D-EPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | IRGP4062 - Discrete IGBT with Anti-Parallel Diode ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 250 |
|
$2.4300 / $2.8600 | Buy Now |
Part Details for IRGP4062D-EPBF
IRGP4062D-EPBF CAD Models
IRGP4062D-EPBF Part Data Attributes:
|
IRGP4062D-EPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRGP4062D-EPBF
Infineon Technologies AG
Insulated Gate Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for IRGP4062D-EPBF
This table gives cross-reference parts and alternative options found for IRGP4062D-EPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRGP4062D-EPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRGP4062DPBF | Insulated Gate Bipolar Transistor, 48A I(C), 600V V(BR)CES, N-Channel, TO-247AC, LEAD FREE PACKAGE-3 | International Rectifier | IRGP4062D-EPBF vs IRGP4062DPBF |
IRGP4062DPBF | Insulated Gate Bipolar Transistor, 48A I(C), 600V V(BR)CES, N-Channel, TO-247AC, LEAD FREE PACKAGE-3 | Infineon Technologies AG | IRGP4062D-EPBF vs IRGP4062DPBF |
IRGP4062D | Insulated Gate Bipolar Transistor, 48A I(C), 600V V(BR)CES, N-Channel, TO-247AC | International Rectifier | IRGP4062D-EPBF vs IRGP4062D |
IRGP4062D | Insulated Gate Bipolar Transistor, 48A I(C), 600V V(BR)CES, N-Channel, TO-247AC, | Infineon Technologies AG | IRGP4062D-EPBF vs IRGP4062D |