Part Details for IRGP4068D-EPBF by Infineon Technologies AG
Overview of IRGP4068D-EPBF by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRGP4068D-EPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28M6156
|
Newark | Igbt, 1.65V, 96A, To-247Ad-3, Continuous Collector Current:96A, Collector Emitter Saturation Voltage:1.65V, Power Dissipation:330W, Collector Emitter Voltage Max:600V, No. Of Pins:3Pins, Operating Temperature Max:175°C, Msl:- Rohs Compliant: Yes |Infineon IRGP4068D-EPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Rochester Electronics | IRGP4068 - Discrete IGBT with Anti-Parallel Diode RoHS: Compliant Status: Obsolete Min Qty: 1 | 372 |
|
$3.8200 / $4.4900 | Buy Now |
DISTI #
2148096
|
element14 Asia-Pacific | IGBT, SWITCHING, 600V, TO-247 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.0070 / $6.9793 | Buy Now |
DISTI #
2148096
|
Farnell | IGBT, SWITCHING, 600V, TO-247 RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Each | 0 |
|
$5.9928 / $6.2050 | Buy Now |
Part Details for IRGP4068D-EPBF
IRGP4068D-EPBF CAD Models
IRGP4068D-EPBF Part Data Attributes
|
IRGP4068D-EPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRGP4068D-EPBF
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 96A I(C), 600V V(BR)CES, N-Channel, TO-247AD, LEAD FREE PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LEAD FREE PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 96 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 6.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 330 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 210 ns | |
Turn-on Time-Nom (ton) | 180 ns |
Alternate Parts for IRGP4068D-EPBF
This table gives cross-reference parts and alternative options found for IRGP4068D-EPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRGP4068D-EPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRGP4068DPBF | Insulated Gate Bipolar Transistor, 96A I(C), 600V V(BR)CES, N-Channel, TO-247AC, LEAD FREE PACKAGE-3 | Infineon Technologies AG | IRGP4068D-EPBF vs IRGP4068DPBF |