Part Details for IRGP6630DPBF by Infineon Technologies AG
Overview of IRGP6630DPBF by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for IRGP6630DPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_13892499
|
Arrow Electronics | Trans IGBT Chip N-CH 600V 47A 192W 3-Pin(3+Tab) TO-247AC Tube Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 1731 | Americas - 8 |
|
$1.3593 / $1.8793 | Buy Now |
DISTI #
26198405
|
Verical | Trans IGBT Chip N-CH 600V 47A 192W 3-Pin(3+Tab) TO-247AC Tube Min Qty: 4 Package Multiple: 1 Date Code: 1731 | Americas - 8 |
|
$1.3593 | Buy Now |
|
Rochester Electronics | IRGP6630D - IGBT with Ultrafast Soft Recovery Diode ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 60 |
|
$2.6800 / $3.1500 | Buy Now |
Part Details for IRGP6630DPBF
IRGP6630DPBF CAD Models
IRGP6630DPBF Part Data Attributes
|
IRGP6630DPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRGP6630DPBF
Infineon Technologies AG
Insulated Gate Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |