Part Details for IRGPS40B120UDP by Espressif Inc
Overview of IRGPS40B120UDP by Espressif Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRGPS40B120UDP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Acme Chip Technology Co.,Limited | IGBT 1200V 80A 595W SUPER247 | 10985 |
|
RFQ |