Part Details for IRGS4056DPBF by Infineon Technologies AG
Overview of IRGS4056DPBF by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRGS4056DPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | IRGS4056 - Discrete IGBT with Anti-Parallel Diode ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 272 |
|
$1.7700 / $2.0900 | Buy Now |
DISTI #
1857388
|
Farnell | IGBT,N CH,DIODE,600V,24A,D2PAK RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 0 |
|
$1.8028 / $3.9838 | Buy Now |
Part Details for IRGS4056DPBF
IRGS4056DPBF CAD Models
IRGS4056DPBF Part Data Attributes:
|
IRGS4056DPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRGS4056DPBF
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 24A I(C), 600V V(BR)CES, N-Channel, TO-263AB, LEAD FREE, D2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LEAD FREE, D2PAK-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 24 A | |
Collector-Emitter Voltage-Max | 600 V | |
Fall Time-Max (tf) | 31 ns | |
Gate-Emitter Thr Voltage-Max | 6.5 V | |
Gate-Emitter Voltage-Max | 30 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 140 W | |
Qualification Status | Not Qualified | |
Rise Time-Max (tr) | 24 ns | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |