Part Details for IRH-12/12.5-T110PVF-C by Murata Power Solutions
Overview of IRH-12/12.5-T110PVF-C by Murata Power Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRH-12/12.5-T110PVF-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 Lead time: 38 Weeks Container: Tray | 0Tray |
|
$140.2600 | Buy Now |
DISTI #
IRH12/12.5-T110PVF
|
TME | Converter: DC/DC, 150W, Uin: 57.6÷160V, Uout: 12VDC, Iout: 12.5A, DIP Min Qty: 36 | 0 |
|
$157.6500 | RFQ |
DISTI #
000000000005656438
|
Sager | Isolated DC/DC Converters - Chassis Mount Min Qty: 1 | 0 |
|
$132.2300 / $143.7200 | Buy Now |