-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRH-12/21-W80NB-C
|
Avnet Americas | Power Supply Module DC to DC Negative 1-OUT 12V 21A 250W Screw Mount 12-Pin Half-Brick Tray - Trays (Alt: IRH-12/21-W80NB-C) Min Qty: 36 Package Multiple: 36 Lead time: 38 Weeks, 0 Days Container: Tray | 0 |
|
$209.4592 | Buy Now |
DISTI #
580-IRH-1221W80NBC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 16V-160VIN 12VOUT 250W RoHS: Compliant | 25 |
|
$148.5100 / $222.1200 | Buy Now |
DISTI #
IRH-12/21-W80NB-C
|
TTI | Isolated DC/DC Converters - Through Hole 16V-160VIN 12VOUT 250W pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 72 Limited Supply - Call TTI |
|
$192.5000 / $222.1200 | Buy Now |
DISTI #
IRH-12/21-W80NB-C
|
Avnet Americas | Power Supply Module DC to DC Negative 1-OUT 12V 21A 250W Screw Mount 12-Pin Half-Brick Tray - Trays (Alt: IRH-12/21-W80NB-C) Min Qty: 36 Package Multiple: 36 Lead time: 38 Weeks, 0 Days Container: Tray | 0 |
|
$209.4592 | Buy Now |
DISTI #
IRH-12/21-W80NB-C
|
Avnet Americas | Power Supply Module DC to DC Negative 1-OUT 12V 21A 250W Screw Mount 12-Pin Half-Brick Tray - Trays (Alt: IRH-12/21-W80NB-C) Min Qty: 36 Package Multiple: 36 Lead time: 38 Weeks, 0 Days Container: Tray | 0 |
|
$209.4592 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRH-12/21-W80NB-C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IRH-12/21-W80NB-C
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 38 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |