Part Details for IRH-24/6.3-T110NF-C by Murata Power Solutions
Overview of IRH-24/6.3-T110NF-C by Murata Power Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRH-24/6.3-T110NF-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ3793
|
Newark | Tray |Murata Power Solutions IRH-24/6.3-T110NF-C Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$157.9500 / $171.6400 | Buy Now |
DISTI #
09AK4594
|
Newark | Dc-Dc Converter, 24V, 6.25A Rohs Compliant: Yes |Murata Power Solutions IRH-24/6.3-T110NF-C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 Container: Tray | 0Tray |
|
$136.7600 | Buy Now |
DISTI #
IRH24/6.3-T110NFC
|
TME | Converter: DC/DC, 150W, Uin: 57.6÷160V, Uout: 24VDC, Iout: 6.25A, DIP Min Qty: 36 | 0 |
|
$153.7100 | RFQ |
DISTI #
000000000005656440
|
Sager | Isolated DC/DC Converters - Chassis Mount Min Qty: 1 | 0 |
|
$128.9200 / $140.1300 | Buy Now |
DISTI #
3879403
|
element14 Asia-Pacific | DC-DC CONVERTER, 24V, 6.25A RoHS: Compliant Min Qty: 1 Container: Each | 72 |
|
$158.4716 | Buy Now |
DISTI #
3879403
|
Farnell | DC-DC CONVERTER, 24V, 6.25A RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 72 |
|
$152.6179 | Buy Now |