Part Details for IRH-24/10.5-W80NB-C by Murata Manufacturing Co Ltd
Overview of IRH-24/10.5-W80NB-C by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRH-24/10.5-W80NB-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRH-24/10.5-W80NB-
|
Avnet Americas | Module DC-DC 1-Output 24V 10.5A 250W Through Hole 12-Pin Half-Brick Tray - Trays (Alt: IRH-24/10.5-W80NB-) Min Qty: 36 Package Multiple: 36 Lead time: 36 Weeks, 0 Days Container: Tray | 0 |
|
$151.6000 | Buy Now |
DISTI #
580-IRH24/10.5W80NBC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 16v - 160v DC i/p, 24v 250w o/p, Negative Logic, Threaded Holes RoHS: Compliant | 44 |
|
$175.8800 / $191.0100 | Buy Now |
DISTI #
IRH-24/10.5-W80NB-C
|
TTI | Isolated DC/DC Converters - Through Hole 16v - 160v DC i/p, 24v 250w o/p, Negative Logic, Threaded Holes pbFree: Pb-Free Min Qty: 36 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$163.7200 / $168.5400 | Buy Now |
DISTI #
IRH24/10.5W8NBC
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 36 | 0 |
|
$155.4900 | Buy Now |
Part Details for IRH-24/10.5-W80NB-C
IRH-24/10.5-W80NB-C CAD Models
IRH-24/10.5-W80NB-C Part Data Attributes
|
IRH-24/10.5-W80NB-C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IRH-24/10.5-W80NB-C
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |