There are no models available for this part yet.
Overview of IRH-5/30-T110NF-C by Murata Power Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IRH-5/30-T110NF-C by Murata Power Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38AJ3799
|
Newark | Tray |Murata Power Solutions IRH-5/30-T110NF-C RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$152.2100 / $163.7000 | Buy Now | |
DISTI #
09AK4596
|
Newark | Dc-Dc Converter, 5V, 30A Rohs Compliant: Yes |Murata Power Solutions IRH-5/30-T110NF-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 Lead time: 38 Weeks Container: Tray | 0Tray |
|
$136.7600 | Buy Now | ||
DISTI #
IRH-5/30-T110NF-C
|
TME | Converter: DC/DC, 150W, Uin: 57.6÷160V, Uout: 5VDC, Iout: 30A, DIP Min Qty: 36 | 0 |
|
$153.7100 | RFQ | |
DISTI #
000000000005656446
|
Sager | Isolated DC/DC Converters - Chassis Mount Min Qty: 1 | 0 |
|
$128.9200 / $140.1300 | Buy Now |