IRH-54/4.7-W80PB-C
Description: DC-DC Regulated Power Supply Module,

Overview of IRH-54/4.7-W80PB-C by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Internet of Things (IoT) Transportation and Logistics Automotive Robotics and Drones

Price & Stock for IRH-54/4.7-W80PB-C by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # IRH-54/4.7-W80PB-C
Avnet Americas Module DC-DC 1-Output 54V 4.7A 250W Through Hole 12-Pin Half-Brick Tray - Trays (Alt: IRH-54/4.7-W80PB-C) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 36 Weeks, 0 Days Container: Tray 0
  • 36 $144.3750
$144.3750 Buy Now
DISTI # 580-IRH54/4.7W80PBC
Mouser Electronics Isolated DC/DC Converters - Through Hole 16v - 160v DC i/p, 54v 250w o/p, Postive Logic, Threaded Holes RoHS: Compliant 62
  • 1 $183.3700
  • 5 $159.4500
  • 10 $154.9300
  • 25 $152.8500
  • 36 $152.8100
$152.8100 / $183.3700 Buy Now
DISTI # IRH54/4.7W80PBC
Richardson RFPD DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 36 0
  • 36 $148.0800
$148.0800 Buy Now
DISTI # C1S521302606524
Chip1Stop DC/DC Switching Regulators RoHS: Compliant 26
  • 1 $182.0000
$182.0000 Buy Now

CAD Models for IRH-54/4.7-W80PB-C by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IRH-54/4.7-W80PB-C by Murata Manufacturing Co Ltd

IRH-54/4.7-W80PB-C
Murata Manufacturing Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Reach Compliance Code
compliant
Factory Lead Time
36 Weeks
Samacsys Manufacturer
Murata Electronics
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Want to compare parts?
  1. IRH-54/4.7-W80PB-C
    Murata Manufacturing Co Ltd
    DC-DC Regulated Power Supply Module,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRH-54/4.7-W80PB-C by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRH-54/4.7-W80PB-C by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of IRH-54/4.7-W80PB-C would you like to use for your alert(s)?
  • Please alert me when IRH-54/4.7-W80PB-C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRH-54/4.7-W80PB-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRH-54/4.7-W80PB-C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRH-54/4.7-W80PB-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRH-54/4.7-W80PB-C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRH-54/4.7-W80PB-C by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: