IRHE3110
Description: Power Field-Effect Transistor, 3.5A I(D), 100V, 0.69ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LCC-18

Overview of IRHE3110 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for IRHE3110 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # IRHE3110
Avnet Americas Transistor MOSFET N-Channel 100V 3.5A 18-Pin LCC - Bulk (Alt: IRHE3110) Min Qty: 10 Package Multiple: 1 Container: Bulk 0
RFQ

CAD Models for IRHE3110 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IRHE3110 by Infineon Technologies AG

IRHE3110
Infineon Technologies AG
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
CHIP CARRIER, R-CQCC-N18
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Additional Feature
HIGH RELIABILITY
Avalanche Energy Rating (Eas)
68 mJ
Case Connection
SOURCE
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
100 V
Drain Current-Max (ID)
3.5 A
Drain-source On Resistance-Max
0.69 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-CQCC-N18
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
18
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
15 W
Pulsed Drain Current-Max (IDM)
14 A
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
NO LEAD
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. IRHE3110
    Infineon Technologies AG
    Power Field-Effect Transistor, 3.5A I(D), 100V, 0.69ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LCC-18
    VS

Related Parts for IRHE3110

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRHE3110 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRHE3110 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of IRHE3110 would you like to use for your alert(s)?
  • Please alert me when IRHE3110 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRHE3110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRHE3110 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRHE3110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRHE3110.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRHE3110 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: