Part Details for IRHE3110SCS by Infineon Technologies AG
Overview of IRHE3110SCS by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for IRHE3110SCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRHE3110SCS
|
Avnet Americas | Transistor MOSFET N-Channel 100V 3.5A 18-Pin LCC - Bulk (Alt: IRHE3110SCS) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for IRHE3110SCS
IRHE3110SCS CAD Models
IRHE3110SCS Part Data Attributes
|
IRHE3110SCS
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRHE3110SCS
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |