Part Details for IRHE9230 by International Rectifier
Overview of IRHE9230 by International Rectifier
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRHE9230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 24 |
|
$785.3441 / $916.2347 | Buy Now |
Part Details for IRHE9230
IRHE9230 CAD Models
IRHE9230 Part Data Attributes
|
IRHE9230
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRHE9230
International Rectifier
Power Field-Effect Transistor, 4A I(D), 200V, 0.92ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, CERAMIC, LCC-18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | LCC | |
Package Description | CHIP CARRIER, R-CQCC-N15 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | RADIATION HARDENED | |
Avalanche Energy Rating (Eas) | 171 mJ | |
Case Connection | SOURCE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 4 A | |
Drain-source On Resistance-Max | 0.92 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-CQCC-N15 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 15 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation Ambient-Max | 22 W | |
Power Dissipation-Max (Abs) | 25 W | |
Pulsed Drain Current-Max (IDM) | 16 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRHE9230
This table gives cross-reference parts and alternative options found for IRHE9230. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRHE9230, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRHE9230 | Power Field-Effect Transistor, 4A I(D), 200V, 0.92ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LCC-18 | Infineon Technologies AG | IRHE9230 vs IRHE9230 |
IRHE9230PBF | Power Field-Effect Transistor, 4A I(D), 200V, 0.92ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, CERAMIC, LCC-18 | International Rectifier | IRHE9230 vs IRHE9230PBF |
JANSF2N7390U | Power Field-Effect Transistor, 4A I(D), 200V, 0.92ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LCC-18 | Infineon Technologies AG | IRHE9230 vs JANSF2N7390U |