Part Details for IRHYB9A93034CM by Infineon Technologies AG
Overview of IRHYB9A93034CM by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRHYB9A93034CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRHYB9A93034CM
|
Avnet Americas | Power MOSFET, P Channel, 60 V, 30 A, 46 Milliohms, TO-257AA, 3 Pins, Through Hole - Bulk (Alt: IRHYB9A93034CM) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
IRHYB9A93034CM
|
Avnet Americas | Power MOSFET, P Channel, 60 V, 30 A, 46 Milliohms, TO-257AA, 3 Pins, Through Hole - Bulk (Alt: IRHYB9A93034CM) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |