-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 160A I(D), 40V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, D2PAK-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0333
|
Newark | Mosfet, N-Ch, 40V, 160A, 175Deg C, 200W, Channel Type:N Channel, Drain Source Voltage Vds:40V, Continuous Drain Current Id:160A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Infineon IRL1404STRLPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 487 |
|
$1.4000 / $2.8900 | Buy Now |
DISTI #
IRL1404STRLPBFCT-ND
|
DigiKey | MOSFET N-CH 40V 160A D2PAK Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3493 In Stock |
|
$1.2977 / $2.7800 | Buy Now |
DISTI #
IRL1404STRLPBF
|
Avnet Americas | Trans MOSFET N-CH 40V 160A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: IRL1404STRLPBF) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.2113 / $1.4708 | Buy Now |
DISTI #
942-IRL1404STRLPBF
|
Mouser Electronics | MOSFET MOSFT 40V 160A 4mOhm 93.3nC Log Lvl RoHS: Compliant | 511 |
|
$1.2900 / $2.7800 | Buy Now |
|
Future Electronics | Single N-Channel 40 V 0.004 Ohm 140 nC HEXFET® Power Mosfet - TO-262-3 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 2400Reel |
|
$1.3300 / $1.3900 | Buy Now |
|
Future Electronics | Single N-Channel 40 V 0.004 Ohm 140 nC HEXFET® Power Mosfet - TO-262-3 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$1.3100 / $1.3700 | Buy Now |
DISTI #
IRL1404STRLPBF
|
Avnet Americas | Trans MOSFET N-CH 40V 160A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: IRL1404STRLPBF) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.2113 / $1.4708 | Buy Now |
DISTI #
IRL1404STRLPBF
|
TME | Transistor: N-MOSFET, unipolar, 40V, 160A, 3.8W, D2PAK Min Qty: 800 | 0 |
|
$1.7300 | RFQ |
|
Ameya Holding Limited | Min Qty: 10 | 600 |
|
$2.3086 / $2.4536 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 40V 160A D2PAK | 13800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRL1404STRLPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRL1404STRLPBF
Infineon Technologies AG
Power Field-Effect Transistor, 160A I(D), 40V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, D2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 520 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 160 A | |
Drain-source On Resistance-Max | 0.004 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 640 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRL1404STRLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRL1404STRLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AUIRL1404S | Power Field-Effect Transistor, 160A I(D), 40V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3 | International Rectifier | IRL1404STRLPBF vs AUIRL1404S |
AUIRL1404STRR | Power Field-Effect Transistor, 160A I(D), 40V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3 | Infineon Technologies AG | IRL1404STRLPBF vs AUIRL1404STRR |
IRL1404STRR | Power Field-Effect Transistor, 160A I(D), 40V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D2PAK-3 | International Rectifier | IRL1404STRLPBF vs IRL1404STRR |
IRL1404SPBF | Power Field-Effect Transistor, 160A I(D), 40V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, D2PAK-3 | Infineon Technologies AG | IRL1404STRLPBF vs IRL1404SPBF |
AUIRL1404STRL | Power Field-Effect Transistor, 160A I(D), 40V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3 | Infineon Technologies AG | IRL1404STRLPBF vs AUIRL1404STRL |
AUIRL1404STRL | Power Field-Effect Transistor, 160A I(D), 40V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3 | International Rectifier | IRL1404STRLPBF vs AUIRL1404STRL |
IRL1404STRLPBF | Power Field-Effect Transistor, 160A I(D), 40V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, D2PAK-3 | International Rectifier | IRL1404STRLPBF vs IRL1404STRLPBF |
AUIRL1404S | Power Field-Effect Transistor, 160A I(D), 40V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3 | Infineon Technologies AG | IRL1404STRLPBF vs AUIRL1404S |
AUIRL1404STRR | Power Field-Effect Transistor, 160A I(D), 40V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3 | International Rectifier | IRL1404STRLPBF vs AUIRL1404STRR |