Part Details for IRL3714ZSPBF by Infineon Technologies AG
Overview of IRL3714ZSPBF by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRL3714ZSPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | HEXFET?Power MOSFET | MOSFET N-CH 20V 36A D2PAK | 55100 |
|
RFQ | |
DISTI #
8659834
|
element14 Asia-Pacific | MOSFET, N, 20V, 36A, D2-PAK RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.6343 / $1.3990 | Buy Now |
DISTI #
8659834
|
Farnell | MOSFET, N, 20V, 36A, D2-PAK RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$0.6037 / $1.0943 | Buy Now |