Part Details for IRL60SC216ARMA1 by Infineon Technologies AG
Overview of IRL60SC216ARMA1 by Infineon Technologies AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRL60SC216ARMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH7695
|
Newark | Mosfet, N-Ch, 60V, 324A, To-263/D2Pak Rohs Compliant: Yes |Infineon IRL60SC216ARMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.4000 / $4.6400 | Buy Now |
DISTI #
448-IRL60SC216ARMA1CT-ND
|
DigiKey | MOSFET N-CH 60V 324A TO263-7 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$2.1756 / $2.6984 | Buy Now |
DISTI #
IRL60SC216ARMA1
|
Avnet Americas | Transistor MOSFET N-Channel Enhancement 60V 324A 7-Pin TO-263 T/R - Tape and Reel (Alt: IRL60SC216ARMA1) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.9481 / $2.3655 | Buy Now |
|
Future Electronics | IRL60 Series 60V 324A 2.4W 1.5mOhm SMD Single N-Channel MOSFET TO-263-7 RoHS: Non Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$2.2600 / $2.3100 | Buy Now |
|
Future Electronics | IRL60 Series 60V 324A 2.4W 1.5mOhm SMD Single N-Channel MOSFET TO-263-7 RoHS: Non Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$2.2600 / $2.3100 | Buy Now |
DISTI #
77260363
|
Verical | Trans MOSFET N-CH 60V 324A 7-Pin(6+Tab) TO-263 T/R Min Qty: 800 Package Multiple: 800 Date Code: 2306 | Americas - 800 |
|
$2.0571 / $2.1840 | Buy Now |
DISTI #
IRL60SC216ARMA1
|
Avnet Americas | Transistor MOSFET N-Channel Enhancement 60V 324A 7-Pin TO-263 T/R - Tape and Reel (Alt: IRL60SC216ARMA1) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.9481 / $2.3655 | Buy Now |
DISTI #
3577365RL
|
element14 Asia-Pacific | MOSFET, N-CH, 60V, 324A, TO-263/D2PAK RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$2.3946 / $3.0228 | Buy Now |
DISTI #
3577365
|
element14 Asia-Pacific | MOSFET, N-CH, 60V, 324A, TO-263/D2PAK RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.3946 / $4.7152 | Buy Now |
DISTI #
3577365RL
|
Farnell | MOSFET, N-CH, 60V, 324A, TO-263/D2PAK RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$2.2683 / $2.8698 | Buy Now |
Part Details for IRL60SC216ARMA1
IRL60SC216ARMA1 CAD Models
IRL60SC216ARMA1 Part Data Attributes:
|
IRL60SC216ARMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRL60SC216ARMA1
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 531 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 324 A | |
Drain-source On Resistance-Max | 0.0015 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 810 pF | |
JEDEC-95 Code | TO-263CB | |
JESD-30 Code | R-PSSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 375 W | |
Pulsed Drain Current-Max (IDM) | 1296 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
Alternate Parts for IRL60SC216ARMA1
This table gives cross-reference parts and alternative options found for IRL60SC216ARMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRL60SC216ARMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRL60SC216 | Power Field-Effect Transistor, | Infineon Technologies AG | IRL60SC216ARMA1 vs IRL60SC216 |