Part Details for IRLML0040TRPBF by VBsemi Electronics Co Ltd
Overview of IRLML0040TRPBF by VBsemi Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRLML0040TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRLML0040TRPBF-VB
|
Maritex | Transistor: N-MOSFET, unipolar, 30V, 6.5A, 0.03ohm, 1.7W, -55+150 deg.C, SMD, SOT23 Min Qty: 1 Package Multiple: 1 | 3000 |
|
$0.1450 / $0.1950 | Buy Now |