-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 2.6A I(D), 20V, 0.135ohm, 1-Element, P-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, MICRO-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRLML2246TRPBFCT-ND
|
DigiKey | MOSFET P-CH 20V 2.6A SOT23 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
42461 In Stock |
|
$0.0741 / $0.4600 | Buy Now |
DISTI #
IRLML2246TRPBF
|
Avnet Americas | Trans MOSFET P-CH 20V 2.6A 3-Pin SOT-23 T/R - Tape and Reel (Alt: IRLML2246TRPBF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0658 / $0.0752 | Buy Now |
DISTI #
942-IRLML2246TRPBF
|
Mouser Electronics | MOSFET MOSFT PCh -20V -2.6A 135mOhm -2.5V cpbl RoHS: Compliant | 57005 |
|
$0.0740 / $0.3800 | Buy Now |
DISTI #
70411649
|
RS | IRLML2246TRPBF P-channel MOSFET Transistor, 2.6 A, 20 V, 3-Pin SOT-23 | Infineon IRLML2246TRPBF RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2240 / $0.2630 | RFQ |
|
Future Electronics | Single P-Channel 20 V 236 mOhm 2.9 nC HEXFET® Power Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0456 / $0.0509 | Buy Now |
|
Future Electronics | Single P-Channel 20 V 236 mOhm 2.9 nC HEXFET® Power Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 1344Cut Tape/Mini-Reel |
|
$0.1290 / $0.3150 | Buy Now |
|
Future Electronics | Single P-Channel 20 V 236 mOhm 2.9 nC HEXFET® Power Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0534 / $0.0607 | Buy Now |
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR | 144 |
|
$0.4950 / $0.9900 | Buy Now |
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR | 3092 |
|
$0.1860 / $0.9300 | Buy Now |
|
Rochester Electronics | IRLML2246 - HEXFET Power MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 1696 |
|
$0.0700 / $0.0823 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRLML2246TRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRLML2246TRPBF
Infineon Technologies AG
Power Field-Effect Transistor, 2.6A I(D), 20V, 0.135ohm, 1-Element, P-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, MICRO-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 2.6 A | |
Drain-source On Resistance-Max | 0.135 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 48 pF | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation Ambient-Max | 1.3 W | |
Power Dissipation-Max (Abs) | 1.3 W | |
Pulsed Drain Current-Max (IDM) | 11 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |