Part Details for IRLML5203TR by International Rectifier
Overview of IRLML5203TR by International Rectifier
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRLML5203TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | HEXFET POWER MOSFET Power Field-Effect Transistor, 3A I(D), 30V, 0.098ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Not Compliant | Europe - 2885 |
|
RFQ | |
|
Win Source Electronics | 1227340 |
|
$0.0720 / $0.1080 | Buy Now |
Part Details for IRLML5203TR
IRLML5203TR CAD Models
IRLML5203TR Part Data Attributes
|
IRLML5203TR
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRLML5203TR
International Rectifier
Power Field-Effect Transistor, 3A I(D), 30V, 0.098ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MICRO-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 3 A | |
Drain-source On Resistance-Max | 0.098 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.25 W | |
Pulsed Drain Current-Max (IDM) | 24 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRLML5203TR
This table gives cross-reference parts and alternative options found for IRLML5203TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRLML5203TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRLML5203TRPBF | Power Field-Effect Transistor, 3A I(D), 30V, 0.098ohm, 1-Element, P-Channel, Silicon, Metal-Oxide Semiconductor FET, LEAD FREE, MICRO-3 | Infineon Technologies AG | IRLML5203TR vs IRLML5203TRPBF |