-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 6.3A I(D), 20V, 0.021ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, MICRO-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRLML6244TRPBF by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R9705
|
Newark | N Channel Mosfet, 20V, 6.3A, 3-Sot-23, Channel Type:N Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:6.3A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:12V Rohs Compliant: Yes |Infineon IRLML6244TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 23358 |
|
$0.1120 / $0.3150 | Buy Now |
DISTI #
84R9705
|
Avnet Americas | Trans MOSFET N-CH 20V 6.3A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 84R9705) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 480 Partner Stock |
|
$0.1470 / $0.3030 | Buy Now |
DISTI #
IRLML6244TRPBF
|
Avnet Americas | Trans MOSFET N-CH 20V 6.3A 3-Pin SOT-23 T/R - Tape and Reel (Alt: IRLML6244TRPBF) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0490 / $0.0751 | Buy Now |
DISTI #
70411468
|
RS | IRLML6244TRPBF N-channel MOSFET Transistor, 6.3 A, 20 V, 3-Pin SOT-23 | Infineon IRLML6244TRPBF RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2060 | RFQ |
|
Rochester Electronics | IRLML6244 - HEXFET Power MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 1910 |
|
$0.0571 / $0.0672 | Buy Now |
DISTI #
IRLML6244TRPBF
|
TME | Transistor: N-MOSFET, unipolar, 20V, 6.3A, 1.3W, SOT23 Min Qty: 1 | 0 |
|
$0.0601 / $0.2854 | RFQ |
DISTI #
IRLML6244TRPBF
|
IBS Electronics | Trans MOSFET N-CH 20V 6.3A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled Min Qty: 1000 Package Multiple: 1 | 0 |
|
$0.9500 | Buy Now |
DISTI #
SP001558344
|
EBV Elektronik | Trans MOSFET N-CH 20V 6.3A 3-Pin SOT-23 T/R (Alt: SP001558344) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 20V 6.3A 21m4.5V6.3A 1.3W 0.9V10uA 1 N-channel SOT-23 MOSFETs ROHS | 3285 |
|
$0.0553 / $0.1039 | Buy Now |
|
Win Source Electronics | MOSFET N-CH 20V 6.3A SOT-23 | 99592 |
|
$0.0491 / $0.0633 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRLML6244TRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRLML6244TRPBF
Infineon Technologies AG
Power Field-Effect Transistor, 6.3A I(D), 20V, 0.021ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, MICRO-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Pulsed Drain Current-Max (IDM) | 32 A | |
Qualification Status | Not Qualified | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |