Part Details for IRLMS6702TRPBF by International Rectifier
Overview of IRLMS6702TRPBF by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRLMS6702TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2300 |
|
RFQ |
Part Details for IRLMS6702TRPBF
IRLMS6702TRPBF CAD Models
IRLMS6702TRPBF Part Data Attributes
|
IRLMS6702TRPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRLMS6702TRPBF
International Rectifier
Power Field-Effect Transistor, 2.3A I(D), 20V, 0.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 2.3 A | |
Drain-source On Resistance-Max | 0.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation Ambient-Max | 0.78 W | |
Power Dissipation-Max (Abs) | 1.7 W | |
Pulsed Drain Current-Max (IDM) | 13 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRLMS6702TRPBF
This table gives cross-reference parts and alternative options found for IRLMS6702TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRLMS6702TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRLMS6702 | Power Field-Effect Transistor, 2.3A I(D), 20V, 0.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MICRO-6 | International Rectifier | IRLMS6702TRPBF vs IRLMS6702 |
IRLMS6702PBF | Power Field-Effect Transistor, 2.4A I(D), 20V, 0.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, MICRO-6 | Infineon Technologies AG | IRLMS6702TRPBF vs IRLMS6702PBF |
IRLMS6702PBF | Power Field-Effect Transistor, 2.4A I(D), 20V, 0.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, MICRO-6 | International Rectifier | IRLMS6702TRPBF vs IRLMS6702PBF |
IRLMS6702TR | Power Field-Effect Transistor, 2.3A I(D), 20V, 0.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, | Infineon Technologies AG | IRLMS6702TRPBF vs IRLMS6702TR |
IRLMS6702TRPBF | Power Field-Effect Transistor, 2.4A I(D), 20V, 0.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, | Infineon Technologies AG | IRLMS6702TRPBF vs IRLMS6702TRPBF |