Part Details for IRLR120 by Vishay Intertechnologies
Overview of IRLR120 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRLR120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRLR120
|
Avnet Americas | LOGIC MOSFET N-CHANNEL 100V - Bulk (Alt: IRLR120) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
844-IRLR120
|
Mouser Electronics | MOSFETs RECOMMENDED ALT IRLR120PBF RoHS: Not Compliant | 2970 |
|
$1.4100 / $3.0300 | Buy Now |
Part Details for IRLR120
IRLR120 CAD Models
IRLR120 Part Data Attributes
|
IRLR120
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IRLR120
Vishay Intertechnologies
Power Field-Effect Transistor, 7.7A I(D), 100V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-252AA | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOGIC LEVEL COMPATIBLE, AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 210 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 7.7 A | |
Drain-source On Resistance-Max | 0.27 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 42 W | |
Pulsed Drain Current-Max (IDM) | 31 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRLR120
This table gives cross-reference parts and alternative options found for IRLR120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRLR120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRLR120TRR | Power Field-Effect Transistor, 7.7A I(D), 100V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | International Rectifier | IRLR120 vs IRLR120TRR |
IRLR120 | Power Field-Effect Transistor, 7.7A I(D), 100V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 | International Rectifier | IRLR120 vs IRLR120 |
IRLR120PBF | Power Field-Effect Transistor, 7.7A I(D), 100V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 | International Rectifier | IRLR120 vs IRLR120PBF |
IRLR120PBF | Power Field-Effect Transistor, 7.7A I(D), 100V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, DPAK-3 | Vishay Intertechnologies | IRLR120 vs IRLR120PBF |
SIHLR120-GE3 | Power Field-Effect Transistor, 7.7A I(D), 100V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, | Vishay Intertechnologies | IRLR120 vs SIHLR120-GE3 |
SIHLR120TR-GE3 | TRANSISTOR 7.7 A, 100 V, 0.27 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, HALOGEN FREE AND ROHS COMPLIANT, DPAK-3, FET General Purpose Power | Vishay Siliconix | IRLR120 vs SIHLR120TR-GE3 |
IRLR120TR | Power Field-Effect Transistor, 7.7A I(D), 100V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | International Rectifier | IRLR120 vs IRLR120TR |
IRLR120TRPBF | Trans MOSFET N-CH 100V 7.7A 3-Pin(2+Tab) DPAK T/R | Vishay Siliconix | IRLR120 vs IRLR120TRPBF |
IRLR120TRPBF | Power Field-Effect Transistor, 7.7A I(D), 100V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, | Vishay Intertechnologies | IRLR120 vs IRLR120TRPBF |
IRLR120TRL | Trans MOSFET N-CH 100V 7.7A 3-Pin(2+Tab) DPAK T/R | Vishay Siliconix | IRLR120 vs IRLR120TRL |