Part Details for IRLR120NPBF by International Rectifier
Overview of IRLR120NPBF by International Rectifier
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRLR120NPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 47 |
|
RFQ | ||
|
Quest Components | 10 A, 100 V, 0.225 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA | 1231 |
|
$0.6965 / $1.9900 | Buy Now |
|
Velocity Electronics | Our Stock | 1098 |
|
RFQ |
Part Details for IRLR120NPBF
IRLR120NPBF CAD Models
IRLR120NPBF Part Data Attributes
|
IRLR120NPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRLR120NPBF
International Rectifier
Power Field-Effect Transistor, 10A I(D), 100V, 0.225ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-252AA | |
Package Description | LEAD FREE, PLASTIC, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 85 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 10 A | |
Drain-source On Resistance-Max | 0.225 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 48 W | |
Pulsed Drain Current-Max (IDM) | 35 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRLR120NPBF
This table gives cross-reference parts and alternative options found for IRLR120NPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRLR120NPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRLR120N | Power Field-Effect Transistor, 10A I(D), 100V, 0.225ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 | International Rectifier | IRLR120NPBF vs IRLR120N |
IRLR120NTRL | Power Field-Effect Transistor, 10A I(D), 100V, 0.225ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 | International Rectifier | IRLR120NPBF vs IRLR120NTRL |
AUIRLR120N | Power Field-Effect Transistor, 10A I(D), 100V, 0.225ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | Infineon Technologies AG | IRLR120NPBF vs AUIRLR120N |
IRLR120NTRRPBF | Power Field-Effect Transistor, 10A I(D), 100V, 0.225ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | IRLR120NPBF vs IRLR120NTRRPBF |
IRLR120NTRLPBF | Power Field-Effect Transistor, 10A I(D), 100V, 0.225ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | IRLR120NPBF vs IRLR120NTRLPBF |
IRLR120N | Power Field-Effect Transistor, 10A I(D), 100V, 0.225ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 | Infineon Technologies AG | IRLR120NPBF vs IRLR120N |
IRLR120NTRLPBF | Power Field-Effect Transistor, 10A I(D), 100V, 0.225ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | Infineon Technologies AG | IRLR120NPBF vs IRLR120NTRLPBF |
IRLR120NTR | Power Field-Effect Transistor, 10A I(D), 100V, 0.225ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 | International Rectifier | IRLR120NPBF vs IRLR120NTR |
AUIRLR120NTRL | Power Field-Effect Transistor, 10A I(D), 100V, 0.225ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | Infineon Technologies AG | IRLR120NPBF vs AUIRLR120NTRL |